Vishay IHLP2020BZER2R2M5A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.18 |
| Tolerance | 20 |
| Package Width | 5.18 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0476 |
| Rated Current-Max | 5.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 43.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP2020BZER2R2M5A to view detailed technical specifications.
No datasheet is available for this part.