
Surface mount shielded wirewound power inductor with 100nH inductance and 20% tolerance, designed for demanding applications. Features a low DC resistance of 3.9mR and a rated current of 17A, with a saturation current of 45A. Operates across a wide temperature range from -55°C to 125°C. Housed in a compact 2020 package, this component is supplied on tape and reel for efficient automated assembly.
Vishay IHLP2020BZERR10M01 technical specifications.
| Package/Case | 2020 |
| DC Resistance (DCR) | 3.9mR |
| Depth | 5.43mm |
| Height | 2mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 17A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 17A |
| RoHS Compliant | Yes |
| Saturation Current | 45A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2020BZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020BZERR10M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
