
Surface mount fixed inductor featuring 100nH inductance with a 20% tolerance, designed for high current applications with a maximum DC current of 25A and RMS current of 21A. This shielded, wirewound component utilizes a powdered iron core and offers a low DC resistance of 2.9mR at a test frequency of 100kHz. Operating across a wide temperature range from -55°C to 125°C, it is housed in a compact 2020 package.
Vishay IHLP2020BZERR10M11 technical specifications.
| Package/Case | 2020 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 2.9mR |
| Depth | 5.43mm |
| Height | 2mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 21A |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Self Resonant Frequency | 266MHz |
| Series | IHLP-2020BZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020BZERR10M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.