
Surface mount general purpose fixed inductor with 470nH inductance and 20% tolerance. Features a composite core material for efficient performance. Rated for a maximum DC current of 8A and RMS current of 12.5A, with a low DC resistance of 7.7mR. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 2020 case size, this shielded inductor is halogen-free and RoHS compliant.
Vishay IHLP2020BZERR47M11 technical specifications.
| Package/Case | 2020 |
| Core Material | Metal, Composite, Ferrite |
| DC Resistance (DCR) | 7.7mR |
| Depth | 5.43mm |
| Height | 2mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 12.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 12.5A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 83MHz |
| Series | IHLP-2020BZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020BZERR47M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.