The IHLP2020BZERR68M5A is a surface mount fixed inductor from Vishay with a nominal inductance of 0.68uH and a maximum rated current of 9.44A. It has a tolerance of 20% and is shielded for reduced electromagnetic interference. The inductor is designed for high current applications and has a self resonance frequency of 92.3 MHz. It operates over a temperature range of -55 to 155 degrees Celsius.
Vishay IHLP2020BZERR68M5A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.18 |
| Tolerance | 20 |
| Package Width | 5.18 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0142 |
| Rated Current-Max | 9.44 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 92.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP2020BZERR68M5A to view detailed technical specifications.
No datasheet is available for this part.