The IHLP2020BZERR68MA1 is a shielded wirewound inductor from Vishay with a 0.68uH inductance and 20% tolerance. It has a maximum DC current of 10A and a maximum saturation current of 15A. The inductor has a minimum self resonant frequency of 77M and a maximum DC resistance of 0.0124 ohms. It is available in a 2020 case size with a product length of 5.74mm, height of 2mm, and product depth of 5.43mm. The operating temperature range is from -55°C to 125°C.
Vishay IHLP2020BZERR68MA1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10(Typ)A |
| Maximum Saturation Current | 15(Typ)A |
| Max DC Resistance | 0.0124Ohm |
| Minimum Self Resonant Frequency | 77M(Typ)Hz |
| Case Size | 2020 |
| Product Length | 5.74mm |
| Height | 2mm |
| Product Depth | 5.43mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP2020BZERR68MA1 to view detailed technical specifications.
No datasheet is available for this part.