The IHLP2020BZETR68M01 is a surface mount general purpose inductor from Vishay, featuring a 0.68uH inductance value and a maximum rated current of 10A. It has a shielded design and is suitable for high current applications. The inductor is packaged in a 2020 surface mount package with a length of 5.7mm, width of 5.2mm, and height of 1.8mm. It operates over a temperature range of -55°C to 125°C.
Vishay IHLP2020BZETR68M01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.7 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0124 |
| Rated Current-Max | 10 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 80 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP2020BZETR68M01 to view detailed technical specifications.
No datasheet is available for this part.