
The IHLP2020CZER1R0M5A is a general purpose inductor from Vishay with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 10.8 amps and a DC resistance of 0.0121 ohms. The inductor is shielded and has a self resonance frequency of 60.7 MHz. It is available in a 2020 package type.
Vishay IHLP2020CZER1R0M5A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.18 |
| Tolerance | 20 |
| Package Width | 5.18 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0121 |
| Rated Current-Max | 10.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 60.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP2020CZER1R0M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.