General purpose fixed inductor featuring 1.5 µH inductance with a 20% tolerance, designed for surface mount applications. This shielded composite-core inductor offers a maximum DC current of 11A and RMS current of 7.2A. It operates within a temperature range of -55°C to 125°C and has a low DC resistance of 20.7 mΩ. The component is housed in a 2020 package and is RoHS compliant.
Vishay IHLP2020CZER1R5M01 technical specifications.
| Package/Case | 2020 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 20.7mR |
| Depth | 5.43mm |
| Height | 3mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 11A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.2A |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2020CZ-01 |
| Series Resistance | 20.7mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020CZER1R5M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
