
General purpose fixed inductor featuring 2.2 µH inductance with a 20% tolerance. This shielded, composite-core inductor is designed for surface mount applications with a 2020 package size. It offers a maximum DC current of 10A and an RMS current of 5.8A, with a low DC resistance of 29.2 mΩ. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Vishay IHLP2020CZER2R2M01 technical specifications.
| Package/Case | 2020 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 29.2mR |
| Depth | 5.43mm |
| Height | 3mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 5.8A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.8A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 39MHz |
| Series | IHLP-2020CZ-01 |
| Series Resistance | 29.2mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.007055oz |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020CZER2R2M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
