
Surface mount fixed inductor with 4.7µH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound construction with a powdered iron core, offering a 4.5A current rating and 5.2A saturation current. DC resistance is 60mΩ at a test frequency of 100kHz, with a self-resonant frequency of 27MHz. Operating temperature range is -55°C to 125°C, housed in a 2020 package.
Vishay IHLP2020CZER4R7M11 technical specifications.
| Package/Case | 2020 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 60mR |
| Depth | 5.43mm |
| Height | 3mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 5.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 54mR |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | No |
| Saturation Current | 5.2A |
| Self Resonant Frequency | 27MHz |
| Series | IHLP-2020CZ-11 |
| Series Resistance | 60mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHLP2020CZER4R7M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
