
Vishay IHLP2020CZER8R2M01 technical specifications.
| Package/Case | Nonstandard |
| Height | 3mm |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2020CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020CZER8R2M01 to view detailed technical specifications.
No datasheet is available for this part.
