Surface mount shielded wirewound power inductor with 330nH inductance and 20% tolerance. Features a 2020 package size, 13.7A DC current rating, and a low 5.56mR DC resistance. Operates from -55°C to 125°C, with a saturation current of 19A and a self-resonant frequency of 5MHz. This RoHS compliant component is supplied on tape and reel.
Vishay IHLP2020CZERR33M01 technical specifications.
| Package/Case | 2020 |
| DC Resistance (DCR) | 5.56mR |
| Depth | 5.43mm |
| Height | 3mm |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 19A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2020CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020CZERR33M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.