Surface mount fixed inductor featuring a shielded, wirewound construction with a powdered iron core. Offers 0.33µH inductance with a 20% tolerance, tested at 100kHz. Designed for high current applications with a maximum DC current of 9A and RMS current of 16.5A, and a low DC resistance of 5mΩ. Operates across a wide temperature range from -55°C to 125°C, housed in a compact 2020 package.
Vishay IHLP2020CZERR33M11 technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5mR |
| Depth | 5.43mm |
| Height | 3mm |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16.5A |
| RoHS Compliant | No |
| Saturation Current | 9A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-2020CZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.007055oz |
| Width | 5.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHLP2020CZERR33M11 to view detailed technical specifications.
No datasheet is available for this part.