Surface mount fixed inductor with 470nH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound construction with a powdered iron core, rated for 14A RMS current and 9A saturation current. Operates within a temperature range of -55°C to 125°C, offering a low DC resistance of 6mR. This component is housed in a 2020 package and is RoHS compliant.
Vishay IHLP2020CZERR47M11 technical specifications.
| Package/Case | 2020 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 14A |
| DC Resistance (DCR) | 6mR |
| Depth | 5.43mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 14A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Self Resonant Frequency | 83MHz |
| Series | IHLP-2020CZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.007055oz |
| Width | 0.204inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHLP2020CZERR47M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.