
This Vishay IHLP2020CZERR47M51 inductor features a general purpose design with a nominal inductance of 0.47uH and a tolerance of 20%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The inductor is shielded and designed for high current applications. It is available in a 2020 surface mount package with a dual ended terminal placement.
Vishay IHLP2020CZERR47M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.18 |
| Tolerance | 20 |
| Package Width | 5.18 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00644 |
| Rated Current-Max | 14.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 94.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP2020CZERR47M51 to view detailed technical specifications.
No datasheet is available for this part.