
Surface mount fixed inductor with 680nH inductance and 20% tolerance, operating at 100kHz. Features a shielded, wirewound construction with a powdered iron core for efficient power handling. Rated for 10.2A DC current with a low 8.96mΩ DC resistance. Housed in a 2020 package, this component offers a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Vishay IHLP2020CZERR68M01 technical specifications.
| Package/Case | 2020 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 8.96mR |
| Depth | 5.43mm |
| Height | 3mm |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 13.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 13.5A |
| Self Resonant Frequency | 80MHz |
| Series | IHLP-2020CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.007055oz |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020CZERR68M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
