The IHLP2020CZETR47M01 is a surface mount fixed inductor from Vishay with a nominal inductance of 0.47uH and a maximum rated current of 12A. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor is shielded and has a self-resonance frequency of 100 MHz. It is designed for high current applications and has a DC resistance of 0.0074 ohms.
Vishay IHLP2020CZETR47M01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.7 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0074 |
| Rated Current-Max | 12 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP2020CZETR47M01 to view detailed technical specifications.
No datasheet is available for this part.