The IHLP2020CZRZ1R5ML1 is a shielded power inductor from Vishay, featuring a wirewound construction with a powdered iron core. It has an inductance of 1.5uH with a tolerance of 20% and is tested at 100KHz. This inductor is designed for surface mount applications and has a maximum DC current rating of 7.2A and a maximum saturation current of 11A. The device operates over a temperature range of -55 to 125 degrees Celsius.
Vishay IHLP2020CZRZ1R5ML1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.2(Typ)A |
| Maximum Saturation Current | 11(Typ)A |
| Max DC Resistance | 0.0207Ohm |
| Minimum Self Resonant Frequency | 42M(Typ)Hz |
| Case Size | 2020 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Vishay IHLP2020CZRZ1R5ML1 to view detailed technical specifications.
No datasheet is available for this part.