The IHLP2020CZRZR82ML1 is a shielded power inductor from Vishay, featuring a wirewound design with a powdered iron core. It has an inductance of 0.82uH with a tolerance of 20%, and a self-resonant frequency of 73M(Typ). The inductor is rated for a maximum DC current of 9.3A and a maximum saturation current of 13A. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The IHLP2020CZRZR82ML1 is a surface mount fixed inductor.
Vishay IHLP2020CZRZR82ML1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.3(Typ)A |
| Maximum Saturation Current | 13(Typ)A |
| Max DC Resistance | 0.0119Ohm |
| Minimum Self Resonant Frequency | 73M(Typ)Hz |
| Case Size | 2020 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Vishay IHLP2020CZRZR82ML1 to view detailed technical specifications.
No datasheet is available for this part.