
The IHLP2525AHEB2R2M01 is a fixed inductor from Vishay with a package size of 2525 and a shielding feature. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a DC resistance of 46mR and an inductance of 2.2uH. It is RoHS compliant and available in bulk packaging.
Vishay IHLP2525AHEB2R2M01 technical specifications.
| Package/Case | 2525 |
| DC Resistance (DCR) | 46mR |
| Depth | 6.72mm |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525AHEB2R2M01 to view detailed technical specifications.
No datasheet is available for this part.