
The IHLP2525AHEB4R7M01 is a fixed inductor from Vishay with a package type of 2725 and a package case of 2525. It has a depth of 6.72mm, height of 1.8mm, length of 6.86mm, and width of 6.48mm. The inductor has a tolerance of 20% and is lead free and RoHS compliant. It is not radiation hardened and is packaged in bulk.
Vishay IHLP2525AHEB4R7M01 technical specifications.
| Package/Case | 2525 |
| Depth | 6.72mm |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525AHEB4R7M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.