Vishay IHLP2525AHEBR47MA1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11(Typ)A |
| Maximum Saturation Current | 18(Typ)A |
| Max DC Resistance | 0.0093Ohm |
| Minimum Self Resonant Frequency | 96M(Typ)Hz |
| Case Size | 2525 |
| Product Length | 7.24mm |
| Height | 1.8mm |
| Product Depth | 6.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP2525AHEBR47MA1 to view detailed technical specifications.
No datasheet is available for this part.