
The IHLP-2525AH-A1 is a general purpose inductor with a nominal inductance of 0.82uH and a maximum rated current of 8A. It operates within a temperature range of -55 to 125C and features a shielded design. The inductor is packaged in a 2725 surface mount package with dimensions of 6.86mm in length, 6.47mm in width, and 1.8mm in height.
Vishay IHLP2525AHEBR82MA1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 6.86 |
| Tolerance | 20 |
| Package Width | 6.47 |
| Package Height | 1.8 |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0138 |
| Rated Current-Max | 8 |
| Manufacturer Series | IHLP-2525AH-A1 |
| Series | IHLP-2525AH-A1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP2525AHEBR82MA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.