
Surface mount fixed inductor with 2.2µH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound construction with a powdered iron core, offering a maximum DC current of 13A and an RMS current of 3.75A. DC resistance is 46mΩ at a test frequency of 100kHz. Operating temperature range is -55°C to 125°C, housed in a 2525 package.
Vishay IHLP2525AHER2R2M01 technical specifications.
| Package/Case | 2525 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 46mR |
| Depth | 6.72mm |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 13A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.75A |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525AH-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525AHER2R2M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
