
Shielded, surface-mount power inductor with 470nH inductance and 20% tolerance. Features a 2525 case size, 11A rated current, and 9.3mΩ DC resistance. Operates from -55°C to 125°C and is RoHS compliant. Ideal for demanding power applications.
Vishay IHLP2525AHERR47M01 technical specifications.
| Case Code (Imperial) | 2525 |
| Case Code (Metric) | 6363 |
| Package/Case | 2525 |
| Current Rating | 11A |
| DC Resistance (DCR) | 9.3mR |
| Depth | 6.72mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 18A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 11A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 11A |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525AH-01 |
| Series Resistance | 9.3mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525AHERR47M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.