Vishay IHLP2525BDEB3R3M01 technical specifications.
| Package/Case | 2525 |
| Depth | 6.72mm |
| Height | 2.4mm |
| Inductance | 3.3uH |
| Length | 6.86mm |
| Max DC Current | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525BD-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525BDEB3R3M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.