Vishay IHLP2525BDEB6R8M01 technical specifications.
| Package/Case | 2525 |
| Depth | 6.72mm |
| Height | 2.4mm |
| Inductance | 6.8uH |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525BDEB6R8M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.