
Surface mount general purpose fixed inductor with 2.2 µH inductance and 20% tolerance. Features a composite metal/ferrite core, shielded construction, and a 2525 case size. Rated for a maximum DC current of 6.5A, with a saturation current of 14A and DC resistance of 34 mΩ at 100kHz. Operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525BDER2R2M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2525 |
| Case Code (Metric) | 6363 |
| Package/Case | 2525 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 34mR |
| Depth | 6.72mm |
| Height | 2.4mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525BD-01 |
| Series Resistance | 34mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.255inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525BDER2R2M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
