Surface mount shielded wirewound power inductor with 330nH inductance and 20% tolerance. Features a powdered iron core, 18A RMS current rating, and 22A saturation current. DC resistance is 4.1mR at a test frequency of 100kHz. Operating temperature range is -55°C to 125°C. Packaged in a 2525 case size on tape and reel.
Vishay IHLP2525BDERR33M01 technical specifications.
| Package/Case | 2525 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.1mR |
| Depth | 6.72mm |
| Height | 2.4mm |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 18A |
| RoHS Compliant | Yes |
| Saturation Current | 22A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525BD-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525BDERR33M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.