The IHLP2525CZ-01 is a shielded inductor with a core material of metal and composite, featuring a 15uH inductance and a maximum DC current of 3A. It has a package type of 2725 and a series designation of IHLP2525CZ-01. The inductor is designed for surface mount applications and is compliant with RoHS regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay IHLP2525CZER150M01 technical specifications.
| Package/Case | 2525 |
| Core Material | Metal, Composite |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | IHLP2525CZ-01 |
| Shielding | Shielded |
| Tolerance | 20% |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZER150M01 to view detailed technical specifications.
No datasheet is available for this part.