
Inductor Power Shielded Wirewound 15uH 20% 100KHz Powdered Iron 2.9A 0.127Ohm DCR 2525 T/R
Vishay IHLP2525CZER150M51 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 127mR |
| Height | 3mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 10.4MHz |
| Series | IHLP-2525CZ-51 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZER150M51 to view detailed technical specifications.
No datasheet is available for this part.