
Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a 2.9A maximum DC current rating, 2.8A saturation current, and 0.127 Ohm DC resistance. Operates across a -55°C to 180°C temperature range and is AEC-Q200 qualified. Housed in a 2525 imperial case size with SMD/SMT termination.
Vishay IHLP2525CZER150M8A technical specifications.
| Case Code (Imperial) | 2525 |
| Case Code (Metric) | 6363 |
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 127mR |
| Depth | 6.47mm |
| Height | 3mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 6.86mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.9A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 11MHz |
| Series | IHLP-2525CZ-8A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZER150M8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.