Vishay IHLP2525CZER1R0M5A technical specifications.
| Package/Case | 2525 |
| Current Rating | 12A |
| DC Resistance (DCR) | 8.45mR |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.27inch |
| Max DC Current | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Series | IHLP-2525CZ-5A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZER1R0M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
