
The IHLP2525CZER2R2M1A is a high current surface mount inductor from Vishay, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current maximum of 9A and a DC resistance of 0.0165 ohms. The inductor is shielded and has a general purpose inductor type with an inductance-nominal of 2.2uH. It is suitable for high current applications and is available in a 2525 surface mount package.
Vishay IHLP2525CZER2R2M1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.47 |
| Tolerance | 20 |
| Package Width | 6.47 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0165 |
| Rated Current-Max | 9 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP2525CZER2R2M1A to view detailed technical specifications.
No datasheet is available for this part.