
Surface mount general purpose fixed inductor featuring 6.8 µH inductance with a 20% tolerance. This shielded inductor utilizes a powdered iron core and operates within a temperature range of -55°C to 125°C. It offers a rated current of 5.5A RMS and a maximum DC current of 4A, with a low DC resistance of 46.8 mΩ. The component is housed in a 2525 case size and is RoHS compliant.
Vishay IHLP2525CZER6R8M11 technical specifications.
| Case Code (Imperial) | 2525 |
| Case Code (Metric) | 6363 |
| Package/Case | 2525 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 46.8mR |
| Depth | 6.72mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.5A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-2525CZ-11 |
| Series Resistance | 46.8mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.255inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZER6R8M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
