Vishay IHLP2525CZER8R2MA1 technical specifications.
| Package/Case | 2525 |
| DC Resistance (DCR) | 68mR |
| Depth | 6.72mm |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZER8R2MA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.