The IHLP2525CZRZR10ML1 is a general purpose inductor from Vishay with a nominal inductance of 0.1uH and a tolerance of 20%. It has a maximum operating temperature of 125C and a maximum rated current of 32.5A. The inductor is shielded and has a dual ended terminal placement. It is designed for high current applications and is suitable for surface mount use.
Vishay IHLP2525CZRZR10ML1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.47 |
| Tolerance | 20 |
| Package Width | 6.47 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0017 |
| Rated Current-Max | 32.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 400 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP2525CZRZR10ML1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.