Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a 10A current rating, 13.6mΩ DC resistance, and a 1MHz self-resonant frequency. Operates within a -55°C to 125°C temperature range. Packaged in a 2525 case size for tape and reel distribution.
Vishay IHLP2525EZER2R2M01 technical specifications.
| Case Code (Imperial) | 2525 |
| Package/Case | 2525 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 10A |
| DC Resistance (DCR) | 13.6mR |
| Depth | 6.72mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-2525EZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.255inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525EZER2R2M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.