Vishay IHLP2525EZERR33M01 technical specifications.
| Package/Case | Nonstandard |
| Depth | 6.72mm |
| Height | 5mm |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | IHLP-2525EZ-01 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525EZERR33M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.