The IHLP2525EZRZ2R2ML1 is a shielded wirewound inductor from Vishay with a 2.2uH inductance and 20% tolerance. It has a maximum DC current of 10A and a maximum saturation current of 10A. The inductor has a maximum DC resistance of 0.0136 ohms and is rated for operation between -55°C and 125°C. It is available in a 2525 case size with a product length of 7.24mm, height of 5mm, and product depth of 6.72mm.
Vishay IHLP2525EZRZ2R2ML1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10(Typ)A |
| Maximum Saturation Current | 10(Typ)A |
| Max DC Resistance | 0.0136Ohm |
| Case Size | 2525 |
| Product Length | 7.24mm |
| Height | 5mm |
| Product Depth | 6.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP2525EZRZ2R2ML1 to view detailed technical specifications.
No datasheet is available for this part.