The IHLP3232CZEB1R5MA1 is a shielded wirewound inductor with a powdered iron core. It has an inductance of 1.5uH and a tolerance of 20%. The inductor is designed for high-frequency applications, with a minimum self-resonant frequency of 42MHz. It can handle a maximum DC current of 11A and a maximum saturation current of 24A. The inductor has a maximum DC resistance of 0.0133 ohms. It is available in a 3232 case size and has a product length of 8.89mm, a height of 3mm, and a product depth of 8.26mm. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay IHLP3232CZEB1R5MA1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11(Typ)A |
| Maximum Saturation Current | 24(Typ)A |
| Max DC Resistance | 0.0133Ohm |
| Minimum Self Resonant Frequency | 42M(Typ)Hz |
| Case Size | 3232 |
| Product Length | 8.89mm |
| Height | 3mm |
| Product Depth | 8.26mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP3232CZEB1R5MA1 to view detailed technical specifications.
No datasheet is available for this part.