Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes powdered iron for its core, offering a rated current of 11A and a saturation current of 24A. It exhibits a low DC resistance of 13.3mΩ and operates across a wide temperature range from -55°C to 125°C. The 3232 package size measures 8.64mm x 8.18mm x 3mm, supplied on tape and reel.
Vishay IHLP3232CZER1R5M01 technical specifications.
| Package/Case | 3232 |
| DC Resistance (DCR) | 13.3mR |
| Depth | 8.94mm |
| Height | 3mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max DC Current | 24A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 11A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 11A |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Self Resonant Frequency | 42MHz |
| Series | IHLP-3232CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP3232CZER1R5M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.