
Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance. This shielded, wirewound component utilizes a composite metal core and offers a rated current of 6.6A with a DC resistance of 34.2mΩ. Operating across a temperature range of -55°C to 125°C, it supports a maximum DC current of 10.5A and has a self-resonant frequency of 25MHz. The 3232 package measures 8.64mm x 8.18mm x 3mm and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP3232CZER4R7M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 3232 |
| Core Material | Metal, Composite |
| Current Rating | 6.6A |
| DC Resistance (DCR) | 34.2mR |
| Depth | 8.94mm |
| Height | 3mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max DC Current | 10.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6.6A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.6A |
| RoHS Compliant | Yes |
| Saturation Current | 10.5A |
| Self Resonant Frequency | 25MHz |
| Series | IHLP-3232CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP3232CZER4R7M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
