
Surface mount, shielded wirewound power inductor with 8.2µH inductance and 20% tolerance. Features a 3232 package size, 5.9A rated current, and 4.2A saturation current. Operates from -55°C to 125°C with a low DC resistance of 46.7mΩ. Tested at 100kHz, this component is RoHS compliant and designed for demanding applications.
Vishay IHLP3232CZER8R2M11 technical specifications.
| Package/Case | 3232 |
| DC Resistance (DCR) | 46.7mR |
| Depth | 8.94mm |
| Height | 3mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max DC Current | 4.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.9A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.9A |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 16MHz |
| Series | IHLP-3232CZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP3232CZER8R2M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.