Surface mount shielded wirewound power inductor with 470nH inductance and 20% tolerance. Features a 3232 package size, 3.33mR DC resistance, and a maximum DC current of 35A. Operates over a wide temperature range of -55°C to 125°C. Rated for 21.5A RMS current and 35A saturation current, with a self-resonant frequency of 77MHz. RoHS compliant and lead-free.
Vishay IHLP3232CZERR47M01 technical specifications.
| Package/Case | 3232 |
| DC Resistance (DCR) | 3.33mR |
| Depth | 8.94mm |
| Height | 3mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max DC Current | 35A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 35A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 21.5A |
| RoHS Compliant | Yes |
| Saturation Current | 35A |
| Self Resonant Frequency | 77MHz |
| Series | IHLP-3232CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP3232CZERR47M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.