The IHLP3232DZEB1R0M1A is a shielded wirewound inductor with a powdered iron core, offering 1uH inductance and a 20% tolerance. It has a maximum DC current rating of 18.2A and a maximum saturation current of 12A. The inductor's self-resonant frequency is 49MHz, and it has a minimum operating temperature of -55C and a maximum operating temperature of 125C. The device is designed for surface mount applications and has a case size of 3232.
Vishay IHLP3232DZEB1R0M1A technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18.2(Typ)A |
| Maximum Saturation Current | 12(Typ)A |
| Max DC Resistance | 0.00463Ohm |
| Minimum Self Resonant Frequency | 49M(Typ)Hz |
| Case Size | 3232 |
| Product Length | 8.89mm |
| Height | 4mm |
| Product Depth | 8.26mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP3232DZEB1R0M1A to view detailed technical specifications.
No datasheet is available for this part.