The IHLP3232DZEB4R7M11 is a shielded wirewound inductor from Vishay, a type of power inductor with a powdered iron core. It has a nominal inductance of 4.7uH and a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 8A and a maximum saturation current of 8.7A. It has a minimum self-resonant frequency of 17M and a maximum DC resistance of 0.0226 ohms. The inductor measures 8.89mm in length, 8.26mm in depth, and 4mm in height, with a case size of 3232. It is suitable for use in a temperature range of -55C to 125C.
Vishay IHLP3232DZEB4R7M11 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8(Typ)A |
| Maximum Saturation Current | 8.7(Typ)A |
| Max DC Resistance | 0.0226Ohm |
| Minimum Self Resonant Frequency | 17M(Typ)Hz |
| Case Size | 3232 |
| Product Length | 8.89mm |
| Height | 4mm |
| Product Depth | 8.26mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP3232DZEB4R7M11 to view detailed technical specifications.
No datasheet is available for this part.