
Shielded, composite-core, general-purpose fixed inductor with 6.8 µH inductance and 20% tolerance. Features a 3232 SMD package, 7A rated current, and 33.4 mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Suitable for surface mount applications.
Vishay IHLP3232DZER6R8M11 technical specifications.
| Package/Case | 3232 |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Resistance (DCR) | 33.4mR |
| Depth | 8.94mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.34inch |
| Max DC Current | 6.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 7A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Saturation Current | 6.7A |
| Self Resonant Frequency | 13MHz |
| Series | IHLP-3232DZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.322inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP3232DZER6R8M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.