Inductor Power Shielded Wirewound 1uH 20% 100KHz Powdered Iron 18.2A 0.00463Ohm DCR 3232 T/R
Vishay IHLP3232DZRZ1R0M1L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18.2(Typ)A |
| Maximum Saturation Current | 12(Typ)A |
| Max DC Resistance | 0.00463Ohm |
| Minimum Self Resonant Frequency | 49M(Typ)Hz |
| Case Size | 3232 |
| Product Length | 8.89mm |
| Height | 4mm |
| Product Depth | 8.26mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP3232DZRZ1R0M1L to view detailed technical specifications.
No datasheet is available for this part.